PANASONIC  

TK Series 16 V 2200 uF 125 °C Ø 16 x 16.5 mm SMT Aluminum Electrolytic Cap

Mfr Part#: EEE-TKC222UAM
Packaging:  REEL
Std Packaging Qty:  125

 
 

Share


Download Center

Prices

$1.30 USD (each)
125 $1.30
250 - 750 $1.17 (Save 10%)
875+ $0.9500 (Save 27%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 12 Weeks
Min. Order Qty: 125
Multiple of: 125
Add to Cart
 

Overview

Product Highlight

  • Series: TK
  • Type: Can - SMT
  • Capacitance: 2200 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 16 V
  • Lifetime@Temperature: 2000 Hrs @ 125°C
  • Dimension: Ø 16 x 16.5 mm
  • Operating Temp Range: -40 to +125 °C
  • Ripple Current: 1100 mA
  • ESR (Equivalent Series Resistance): 1.2 Ω
  • Lead Spacing: 6.7 mm
  • Operating Temp-Max: 125 °C
  • Dissipation Factor: 0.27 %
  • Leakage Current: 352 µA