PANASONIC  

FS A Series 10 V 3600 uF 105°C 12.5 x 20 mm LS=5 mm Electrolytic Capacitor

Mfr Part#: EEU-FS1A362
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  200

 
 

Share


Download Center

Prices

$0.4200 USD (each)
200 - 599 $0.4200
600 - 1199 $0.3850 (Save 8%)
1200+ $0.3500 (Save 17%)

Availability

Qty in Stock : 400
Factory Stock : N/A
Factory Lead-Time: 14 Weeks
Min. Order Qty: 200
Multiple of: 200
Add to Cart
 

Overview

Product Highlight

  • Series: FS
  • Type: Radial
  • Capacitance: 3600 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 10 V
  • Lifetime@Temperature: 10000 Hrs @ 105°C
  • Dimension: Ø 12.5 x 20 mm
  • Operating Temp Range: -40 to +105 °C
  • Ripple Current: 2.08 A
  • Impedance: 18 mΩ
  • Lead Spacing: 5 mm
  • Operating Temp-Max: 105 °C