UNITED CHEMICON  

KMG Series 50 V 47 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Cap

Mfr Part#: EKMG500ETC470MF11D
Mounting Method:  Through Hole
Packaging:  AMMO
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.0880 USD (each)
4000 - 5999 $0.0880
6000+ $0.0800 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 4,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Series: KMG
  • Type: Radial
  • Capacitance: 47 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 50 V
  • Lifetime@Temperature: 1000 Hrs @ 105°C
  • Dimension: Ø 6.3 x 11 mm
  • Operating Temp Range: -55 to +105 °C
  • Ripple Current: 110 mA
  • Lead Spacing: 2.5 mm
  • Operating Temp-Max: 105 °C