UNITED CHEMICON  

LLA Series 25 V 47 uF Ø5x11mm LS=5mm Radial Aluminum Electrolytic Capacitor

Mfr Part#: ELLA250ETC470ME11D
Mounting Method:  Through Hole
Packaging:  AMMO
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.0789 USD (each)
2000 - 3999 $0.0789
4000 - 7999 $0.0713 (Save 10%)
8000 - 15999 $0.0632 (Save 20%)
16000 - 41999 $0.0609 (Save 23%)
42000+ $0.0580 (Save 26%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Series: LLA
  • Type: Radial
  • Capacitance: 47 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 25 V
  • Dimension: Ø 5 x 11 mm
  • Operating Temp Range: -40 to +85 °C
  • Ripple Current: 115 mA
  • Lead Spacing: 2 mm
  • Operating Temp-Max: 85 °C