SIERRA WIRELESS  

4G LTE Cat 6 EM Series Embedded Module - Americas/EMEA (AT&T Sprint Verizon Vodafone)

Mfr Part#: EM7455-1102623
Packaging:  BOX
Std Packaging Qty:  5

 
 

Share


Download Center

Prices

$116.43 USD (each)
1+ $116.43

Availability

Qty in Stock : 43
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Data Rate: 300 Mbps
  • Interface: USB
  • Supply Voltage: 3.135 to 4.4 V
  • Certified: Yes

Sierra Wireless AirPrime® EM7455 LTE-Advanced module offers unprecedented LTE speeds, bandwidth, and network performance on the M.2 standards-based form factor. The EM7455 supports most 4G LTE bands in the market providing coverage for the Americas and EMEA on a single SKU (and all of APAC on the EM7430 SKU). With automatic fallback to 3G networks and integrated GNSS receiver (GPS, GLONASS, Beidou, and Galileo satellite systems supported), the EM7455 is ideal for networking and telematics applications. Also available with the above features on the PCI Express Mini Card form factor are MC7455 and MC7430

Features:

  • EM7455 and EM7430 are the only 4G LTE Cat-6 modules in the market (LTE-Advanced)
  • Automatic fallback to 3G networks
  • Built-in GNSS receiver providing GPS, GLONASS, Beidou, and Galileo satellite system
  • On-board memory to store up to 3 different certified firmware variants
  • Free unlimited firmware over-the-air (FOTA) upgrades
  • Future-proof, M.2 form factor
  • Interfaces include SIM, USB, PCM/I2S, GPIO, flash LED output, and more
  • Peak download rate (EM7455): 300 Mbps, Peak upload rate: 50 Mbps
  • EM7455 Carriers: AT&T, Sprint, Verizon, Vodafone, Rogers, TELUS, Orange, Telefonica
  • EM7430 Carriers: DoCoMo, Telstra, KDDI, Softbank

Applications:

  • Mobile computing (Tablet and notebooks / Industrial handhelds /Hotspots
  • Networking (Industrial routers and gateways / Fleet management routers and gateways / Home gateways for consumers

Benefits:

  • Easily expand into new markets with global coverage on LTE-Advanced networks (North America/Europe SKU; Asia Pacific SKU)
  • Simplify logistics and supply chain management by switching networks anytime with up to three different certified firmware variants on board
  • Keep connectivity optimized and secure for the lifetime of the module with secure boot and value-add firmware using FREE unlimited firmware over-the-air (FOTA) upgrades

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...