UNITED CHEMICON  

MVY Series 330 uF 35 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor

Mfr Part#: EMVY350ADA331MJA0G
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.2100 USD (each)
500 $0.2100
1000 - 2000 $0.1910 (Save 9%)
2500 - 5500 $0.1690 (Save 20%)
6000 - 15000 $0.1630 (Save 22%)
15500+ $0.1550 (Save 26%)

Availability

Qty in Stock : 24,500
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Series: MVY
  • Type: Can - SMT
  • Capacitance: 330 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 35 V
  • Lifetime@Temperature: 2000 Hrs @ 105°C
  • Dimension: Ø 10 x 10 mm
  • Operating Temp Range: -55 to +105 °C
  • Ripple Current: 670 mA
  • Impedance: 0.15 Ω
  • Operating Temp-Max: 105 °C
  • Leakage Current: 115.5 µA