PANASONIC  

ERJ Series 0603 5.11 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr Part#: ERJ-3EKF5111V
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0500 USD (each)
5000+ $0.0500

Availability

Qty in Stock : 650,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 5.11 kΩ
  • Rated Power: 0.1 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient : ±100 ppm/°C
  • Technology: Thick Film
  • Working Voltage-Nom: 75 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0603 (1608 Metric)
  • Height - Max: 0.55 mm
  • Overload Voltage - Max: 150 V
  • No. of Terminations: 2