PANASONIC  

ERJ Series 1206 27 mOhm 1 W ±1 % ±150 ppm/°C SMT Thick Film Chip Resistor

Mfr Part#: ERJ-8BWFR027V
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.5200 USD (each)
5000+ $0.5200

Availability

Qty in Stock : 5,000
Factory Stock : N/A
Factory Lead-Time: 17 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Resistance: 0.027 Ω
  • Rated Power: 1 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient : ±150 ppm/°C
  • Technology: Thick Film
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 1206 (3216 Metric)
  • Height - Max: 0.7 mm
  • Moisture Sensitivity Level: 1
  • No. of Terminations: 2