VISHAY  

1 A 100 V 15 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-214AC

Mfr Part#: ES1B-E3/61T
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  1,800

 
 

Share


Download Center

Prices

$0.1210 USD (each)
1800 $0.1210
3600 $0.1080 (Save 11%)
5400 $0.1040 (Save 14%)
7200+ $0.1020 (Save 16%)

Availability

Qty in Stock : 0
On Order :
813,600
Min. Order Qty: 1,800
Multiple of: 1,800
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 0.92 V
  • Reverse Recovery Time-Max: 25 ns