VISHAY  

2 A 400 V 50 ns Surface Mount Plastic Ultrafast Rectifier - DO-214AA

Mfr Part#: ES2G-E3/52T
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  750

 
 

Share


Download Center

Prices

$0.2400 USD (each)
750 $0.2400
1500 $0.2100 (Save 13%)
2250 - 3000 $0.2000 (Save 17%)
3750+ $0.1950 (Save 19%)

Availability

Qty in Stock :   18,750
On Order :
12,000
Min. Order Qty: 750
Multiple of: 750
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 2 A
  • Reverse Voltage-Max [Vrrm]: 400 V
  • Reverse Current-Max: 10 µA
  • Forward Voltage: 1.1 V
  • Reverse Recovery Time-Max: 50 ns