INFINEON  

01005 36 W 5.5 V 12 Vcl Bi-Directional Surface Mount TVS Diode-WLL-2-2

Mfr Part#: ESD202B1CSP01005XTSA1
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  15,000

 
 

Share


Download Center

Prices

$0.0198 USD (each)
15000 $0.0198
30000+ $0.0190 (Save 4%)

Availability

Qty in Stock :   105,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 15,000
Multiple of: 15,000
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 10 V
  • Breakdown Voltage-Min: 6 V
  • Clamping Voltage-Max: 12 V
  • Directional: Bi-Directional
  • Power Dissipation: 36 W
  • Peak Output Current: 3 A
  • Peak Power: 36 W
  • Standoff Voltage: 5.5 V
  • Reverse Current-Max: 100 nA
  • Operating Temp Range: -55 to +125 °C
  • Storage Temperatue Range: -65 to +150 °C
  • Capacitance: 6.5 pF

This product cannot ship to Europe.