INVENTRONICS  

EUC Series 26 W 350 mA 75 Vdc Out Max Outdoor Constant Current LED Driver

Mfr Part#: EUC-026S035PS
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$15.87 USD (each)
1+ $15.87

Availability

Qty in Stock : 0
Factory Stock : 50
Factory Lead-Time: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 26 W
  • Type: High Voltage DC > 24V
  • Input Current: 0.4 A
  • Output Current: 350 mA
  • Input Voltage: 90 to 305 V
  • Output Voltage Range: 38 to 75 V
  • Efficiency: 86 %
  • Operating Temp Range: -40 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +85 °C