INTEGRATED DEVICE TECHNOLOGY  

Evaluation Board for the 4 Output 3.3 V PCIe Clock Generator

Mfr Part#: EVK9FGL0441
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$176.80 USD (each)
1 - 4 $176.80
5+ $170.00 (Save 4%)

Availability

Qty in Stock :   2
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Clock and Timing Solutions
  • Core Supported: 9FGL0441

The 9FGL04 devices are 3.3V members of IDT's 3.3V Full-Featured PCIe family.

The devices have 4 output enables for clock management and
support 2 different spread spectrum levels in addition to
spread off.

The 9FGL04 supports PCIe Gen1-4 Common Clocked
architectures (CC) and PCIe Separate Reference no-Spread (SRnS)
and Separate Reference Independent Spread (SRIS) clocking architectures.

The 9FGL04P1 can be programmed with a user-defined power up default
SMBus configuration.    

Features:

  • PCIe Gen1-2-3-4 CC-compliant
  • PCIe Gen2-3 SRIS-compliant
  • Supports PCIe SRnS clocking
  • Direct connection to 100W (xx41) or 85W (xx51) transmission lines
  • Pin/SMBus selectable 0%, -0.25% or -0.5% spread on DIF outputs
  • 1 - 3.3V LVCMOS REF output w/Wake-On-LAN (WOL) support
  • Easy AC-coupling to other logic families, see IDT application note AN-891
  • Space saving 32-pin 5x5mm VFQFPN; minimal board space

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...