Evaluation Board for the 4 Output 1.8V PCIe Gen1-2-3 Clock Generator w/Zo=100 Ω

Mfr Part#: EVK9FGV0441
Packaging:  BOX
Std Packaging Qty:  1



Download Center


$176.80 USD (each)
1 - 4 $176.80
5+ $170.00 (Save 4%)


Qty in Stock :   2
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Clock and Timing Solutions
  • Core Supported: 9FGV0441

The 9FGV0441 is an 4-output very low power clock
generator for PCIe Gen1-2-3 applications with
integrated output terminations providing Zo=100 Ω.

The device has 4 output enables for clock management and
supports 2 different spread spectrum levels in addition to spread off.



  • Integrated terminations provide 100 Ω differential Zo
  • 1.8 V operation: reduced power consumption
  • OE# pins: support DIF power management
  • LP-HCSL differential clock outputs
  • Programmable slew rate for each output
  • Programmable output amplitude
  • DIF outputs blocked until PLL is locked
  • Selectable 0%, -0.25% or -0.5% spread on DIF outputs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...