PANASONIC  

EXB-2HV Series 0402 0.063 W 1 kOhm ±5 % 8 Element SMT Chip Resistor Array

Mfr Part#: EXB-2HV102JV
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0344 USD (each)
5000 - 10000 $0.0344
15000+ $0.0313 (Save 9%)

Availability

Qty in Stock : 130,000
Factory Stock : N/A
Factory Lead-Time: 12 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • No of Elements: 8
  • Resistance: 1 kΩ
  • Tolerance (%) : ±5 %
  • Power Dissipation: 0.063 W
  • Voltage Rating: 50 V
  • Case Size: 0402 (1005 Metric)