ON SEMICONDUCTOR  

Miniaturized Starter Kit for the AX8052F143 SoC RF-Microcontroller

Mfr Part#: F143-MINI-2-GEVK
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$156.64 USD (each)
1 - 4 $156.64
5+ $125.31 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: AX8052F143

The F143-Mini-DVK is AXSEM's miniaturized development kit for the designer starting out with the AX8052F143, AXSEM's ultra-low power high performance SoC RF-Microcontroller. The F143-Mini-DVK hardware consists of a USB debug adapter and a pair of RF modules (F143-Mini-A-MOD and F143-Mini-B-MOD modules) and includes all software necessary to develop systems in shortest times. The modules have a tiny footprint of just 33 x 15 mm2. One module comes with a chip antenna the other is equipped with an SMA connector.

F143-Mini-A-MOD 868 MHz Module Features:

  • AX8052F143F143-Mini-A-MOD module
  • Interfaces: debug link, RS-232, 5 GPIO
  • 33 x 15 mm2
  • 48 MHz TCXO
  • SMA connector
  • Debug link connector
  • Debug link powered
  • LED
  • Button

F143-Mini-B-MOD 868 MHz Module Features:

  • AX8052F143 Mini-B-MOD 868 MHz module
  • Interfaces: debug link, RS-232, 5 GPIO
  • 72 x 15 mm2 with battery section
  • 33 x 15 mm2 with battery section broken away
  • 48 MHz TCXO
  • Chip antenna
  • Debug link connector
  • 2 LR44 battery clips
  • Battery or debug link powered
  • LED
  • Button
  • Batteries

Kit Contents:

  • F143-Mini-A-MOD 868 MHz module
  • F143-Mini-B-MOD 868 MHz module
  • USB debug adapter
  • Whip antenna
  • Debug cable
  • USB cable

Applications:

  • Internet of Things
  • Automatic meter reading
  • Security applications
  • Building automation
  • Wireless networks
  • Compatible with: Wireless M-Bus,POCSAG, FLEX, KNX, Sigfox, Z-Wave, enocean

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...