EVERLIGHT  

Yellow Green Four Digit Seven Segment 0.4 inch Common Anode Display

Mfr Part#: F416SYGWA/S530-E3
Packaging:  TUBE
Std Packaging Qty:  12

 
 

Share


Download Center

Prices

$0.6600 USD (each)
24 - 563 $0.6600
564+ $0.6300 (Save 5%)

Availability

Qty in Stock :   5,340
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 24
Multiple of: 12
Add to Cart
 

Overview

Product Highlight

  • Display Type: Seven Segment
  • Digit/Alpha/Matrix Size: 4 in
  • Color: Yellow / Green
  • Common Pin Value: Anode
The F416SYGWA/S530-E3 is a Yellow/Green Four Digit Seven Segment 0.4 inch Common Anode Display.

The ELF-416 series is a large 10.0 mm (0.4")high seven segment display designed for viewing distances up to 7 meters. These displays provide excellent reliability in bright ambient light. These devices are made with white segments and gray surface.

Features:

  • Industrial standard size.
  • Low power consumption.
  • Categorized for luminous intensity.
  • Pb free
  • The product itself will remain within RoHS compliant version

Applications:

  • Audio equipment
  • Instrument panels
  • Digital read out display

View the Available F416SYGWA Series LED Displays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...