ON SEMICONDUCTOR  

N-Channel 650 V 23 mOhm 595 W SuperFET III Mosfet Long Leads - TO-247

Mfr Part#: FCH023N65S3-F155
Mounting Method:  Through Hole
Package Style:  TO-247-3
Packaging:  TUBE
Std Packaging Qty:  30

 
 

Share


Download Center

Prices

$16.84 USD (each)
900+ $16.84 (Save 18%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 900
Multiple of: 30
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Ch
  • No of Channels: 1
  • Drain-to-Source Voltage [Vdss]: 650 V
  • Drain-Source On Resistance-Max: 23 mΩ
  • Rated Power Dissipation: 595 W
  • Qg Gate Charge: 222 nC
  • Gate-Source Voltage-Max [Vgss]: 30 V
  • Drain Current: 75 A
  • Turn-on Delay Time: 45 ns
  • Turn-off Delay Time: 140 ns
  • Rise Time: 55 ns
  • Fall Time: 29 ns
  • Operating Temp Range: -55 to +150 °C
  • Gate Source Threshold: 4.5 V
  • Input Capacitance: 7160 pF