RAMTRON  

FM21L16 Series 2 M-bit (128K x 16) 3 V 60 ns Parallel F-RAM Memory - TSOPII-44

Mfr Part#:  FM21L16-60-TG
Packaging:  TRAY
Package Style:  TSOP II-44
Mounting Method:  Surface Mount

Memory Density: 2 Mb
Memory Organization: 128 K x 16
Interface Type: Parallel
Supply Voltage-Nom: 2.7 to 3.6 V
Access Time-Max: 60 ns
Temperature Range: -40 to +85 °C


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$17.17 USD (each)
1+ $17.17

Availability

Qty in Stock: 106
Reserve Stock: 1
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Recently Viewed Items

EXAR
SP1486EEN-...
SP1486E 8 Pin NSOIC 5V 15 kV ESD PROFIBUS RS485/RS422 Half-Duplex Transceiver
From $2.22 USD
MELEXIS
MLX90609EE...
MLX90609 Series +75 °/s 4.75 to 5.25 V SMT Angular Rate Sensor - CLCC-32
From $36.27 USD
MICREL SEM...
MIC5319YML...
MIC5319 Series Adj. 500 mA µCap Ultra-Low Dropout High PSRR Regulator - MLF-6
From $1.98 USD
EXAR
SP1486EMN-...
SP1486E 8 Pin NSOIC 5V 15 kV ESD PROFIBUS RS485/RS422 Half-Duplex Transceiver
From $1.59 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...