ON SEMICONDUCTOR  

FPF1014 Series 1.8 V 27 mOhm IntelliMAXTM Advanced Slew Rate Load Switch- WLCSP6

Mfr Part#: FPF1014
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2700 USD (each)
3000+ $0.2700

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Configuration: High Side
  • Input Voltage: 1.8 to 5.5 V
  • No of Elements: Single
  • On-state Resistance-Max: 27 mΩ
  • Rated Current-Max: 1.5 A
  • Type: Load Switch