FOX  

FQ7050 Series 8 MHz ±30 ppm 20 pF 0 to +70 °C Surface Mount Quartz Crystal

Mfr Part#: FQ7050B-8.000
Mounting Method:  Surface Mount
Packaging:  Cut Tape
Std Packaging Qty:  1,000

 
 
 

Share


Download Center

Prices

$0.7950 USD (each)
500+ $0.7950 (Save 18%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 8 MHz
  • Load Capacitance: 20 pF
  • Frequency Tolerance: ±30 ppm
  • Operating Temp Range: 0 to 70 °C
  • ESR (Equivalent Series Resistance): 80 Ω
  • Drive Level: 0.5 mW
  • Aging (First Year): ±5 ppm
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 7 x 5 mm
  • No of Pins: 4