ON SEMICONDUCTOR  

FSB50450 Series Single Output 400 V 1.5 A 3 Phase Power Module - SPM-23BA

Mfr Part#: FSB50450S
Mounting Method:  Surface Mount
Package Style:  SPM-23BA
Packaging:  REEL
Std Packaging Qty:  450

 
 

Share


Download Center

Prices

$6.78 USD (each)
450+ $6.78

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 450
Multiple of: 450
Add to Cart
 

Overview

Product Highlight

  • No of Outputs: Single
  • Output Current-Max: 1.5 A
  • Rated Power Dissipation: 4.5 W
  • Supply Voltage-Max: 400 V

FSB50450S is a tiny smart power module (SPM) based on FRFET technology as a compact inverter solution for small power motor drive applications such as fan motors and water suppliers. It is composed of 6 fast-recovery MOSFET (FRFET), and 3 half-bridge HVICs for FRFET gate driving.

FSB50450S provides low electromagnetic interference (EMI) characteristics with optimized switching speed. Moreover, since it employs FRFET as a power switch, it has much better ruggedness and larger safe operation area (SOA) than that of an IGBT-based power module or one-chip solution.

The package is optimized for the thermal performance and compactness for the use in the built-in motor application and any other application where the assembly space is concerned. FSB50450S is the most solution for the compact inverter providing the energy efficiency, compactness, and low electromagnetic interference.

Features:

  • 500 V 3.0A 3-phase FRFET inverter including high voltage integrated circuit (HVIC)
  • 3 divided negative dc-link terminals for inverter current sensing applications
  • HVIC for gate driving and undervoltage protection
  • 3/5 V CMOS/TTL compatible, active-high interface
  • Optimized for low electromagnetic interference
  • Isolation voltage rating of 1500 Vrms for 1 min.
  • Surface mounted device package
  • Moisture Sensitive Level 3

To learn more about FSB50x product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...