FUTURE ELECTRONICS DEV TOOLS  

IGLOO2 Pre-Programmed RISC-V Future Creative Development Board For Design

Mfr Part#: FUTUREM2GL-EVB
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$99.95 USD (each)
1+ $99.95

Availability

Qty in Stock :   2
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Analog & Mixed Signal
  • Core Supported: IGLOO2

The Future-designed Creative Development Board features Microsemi's IGLOO2 FPGA.  It boasts a 25K logic element (LE) FPGA, offering the lowest cost of entry for both software and hardware engineers who want to evaluate and implement their own unique designs. A 32 bit RISC-V processor is pre-programmed into the IGLOO2 on the RISC-V Creative Board. Firmware engineers can start developing their C/C++ code out of the box using SoftConsole IDE version 5.1 or higher.

Features:

  • Microsemi SmartFusion2 SoC FPGA (M2S025)
  • Microsemi LX7167 DC/DC
  • Alliance 32M x 16 bit DDR2 synchronous DRAM (SDRAM)
  • Microchip 64Mbit serial flash
  • Microchip six synchronous sampling 16/24-bit resolution Delta-Sigma A/D converters
  • Arduino™ compatible expansion headers
  • MikroBUS™ expansion headers
  • PMOD™ expansion connector
  • Users buttons and LED

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...