MICROSEMI  

Future Microsemi Creative Development Board (Igloo2-based Board)

Mfr Part#: FUTUREM2GL-EVB
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$49.95 USD (each)
1+ $49.95

Availability

Qty in Stock :   9
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Analog & Mixed Signal
  • Core Supported: IGLOO2

Future Electronics Creative Development Board

The Future-designed Creative Development Board, featuring Microsemi’s IGLOO2 FPGA or SmartFusion2 SoC FPGA and Microsemi’s LX series power devices. The Future - Microsemi Creative Development Board boasts a 25k logic element (LE) FPGA, offering the lowest cost of entry for both software and hardware engineers who want to evaluate and implement their own unique designs.

The Future - Microsemi Creative Development Board retails for only $49.95 and is available from Future Electronics in two versions:
    •     FUTUREM2GL-EVB (IGLOO2-based board)
    •     FUTUREM2SF-EVB (SmartFusion2-based board).

To further promote the capabilities of Microsemi FPGAs, Future Electronics is sponsoring hands-on design workshops in numerous cities across North America this fall.

Features:

    •     Microsemi IGLOO2 FPGA (M2GL025) or SmartFusion2 SoC FPGA (M2S025)
    •     Alliance 32M x 16 bit DDR2 synchronous DRAM (SDRAM)
    •     Microchip 64Mbit serial flash
    •     Microchip six synchronous sampling 16/24-bit resolution Delta-Sigma A/D converters
    •     On-board FTDI USB-JTAG adaptor
    •     Arduino™ compatible expansion headers
    •     MikroBUS™ compatible expansion headers
    •     PMOD™ compatible expansion connector
    •     Users buttons and LED

Microsemi’s IGLOO2 FPGAs and SmartFusion2 SoC FPGAs are ideal to implement a wide array of functions, including PCIe Gen2 control plane, image processing, motor control, I/O expansion and bridging. They also address fundamental requirements for advanced security, high reliability and low power in industrial, military, aviation, communications and medical applications.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...