FXL4TD245 Series 3.6 V Low Voltage Dual Supply 4-Bit Signal Translator - DQFN-14

Mfr Part#: FXL4TD245BQX
Mounting Method:  Surface Mount
Package Style:  DQFN-14
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.4850 USD (each)
3000+ $0.4850


Qty in Stock : 42,000
On Order :
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • No of Channels: 4
  • Input Type: Voltage
  • Output Type: Voltage
  • Supply Voltage: 1.1 to 3.6 V

The FXL4TD245BQX is a configurable 4-bit dual-voltage supply translator designed for both uni-directional and bi-directional voltage translation between two logic levels which allows translation between voltages as high as 3.6 V to as low as 1.1 V.


  • Bi-directional interface between any 2 levels from 1.1V to 3.6V
  • Fully configurable: Inputs track VCC level
  • Non-preferential power-up sequencing; either VCC may be powered-up first
  • Outputs remain in 3-STATE until active VCC level is reached
  • Outputs switch to 3-STATE if either VCC is at GND
  • Power-off protection
  • Control inputs (T/R n, OE) levels are referenced to VCCA voltage
  • Packaged in 16-terminal DQFN (2.5mm x 3.5mm)and 16-terminal MicroMLP (1.8mm x 2.6mm)
  • ESD Protection Exceeds:
  • 4kV HBM ESD(per JESD22-A114 & Mil Std 883e 3015.7)
  • 8kV HBM I/O to GND ESD (per JESD22-A114 & Mil Std 883e 3015.7)
  • 1kV CDM ESD (per ESD STM 5.3)
  • 200V MM ESD (per JESD22-A115 & ESD STM5.2)


  • Server & Mainframe
  • Workstation
  • Desktop PC
  • Notebook PC
  • PC Server
  • Media Tablets
  • Storage & Peripherals
  • Printer
  • Graphic Card
  • LCD Monitor

View the List of available FXL4 Series of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...