FAIRCHILD  

Single Bit Uni-Directional Translator with 2 Separable Supply Voltages

Mfr Part#:  FXLP34L6X
Packaging:  REEL
Package Style:  MICROPAK-6
Mounting Method:  Surface Mount

Number of Channels: 1
Input Type: Voltage
Output Type: Voltage
Operating Frequency-Max: -
Data Rate: -
Supply Voltage: 1 to 3.6 V


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2700 USD (each)
5000+ $0.2700

Availability

Qty in Stock: 15,000
Reserve Stock: 0
In Transit: 495,000
LT: 5-10 Days
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Recently Viewed Items

AVAGO TECH...
HLMP-HG63-...
Red 5 mm 40 x 100° 800 to 1990 mcd Tinted Diffused 2.1 V Oval LED Through Hole
From $0.2350 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...