DIODES INCORPORATED  

GBJ2001 Series 100 V 20 A Glass Passivated Bridge Rectifier - GBJ-4

Mfr Part#: GBJ2001-F
Mounting Method:  Through Hole
Package Style:  GBJ-4
Packaging:  TUBE
Std Packaging Qty:  15

 
 

Share


Download Center

Prices

$2.81 USD (each)
15 - 29 $2.81
30 - 59 $2.62 (Save 7%)
60 - 134 $2.35 (Save 16%)
135 - 269 $2.03 (Save 28%)
270+ $1.86 (Save 34%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 15
Multiple of: 15
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 20 A
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Peak Current-Max: 240 A
  • Reverse Current-Max: 10 µA
  • Forward Voltage: 1.05 V