VISHAY  

GBU Series 8 A 600V Through Hole Single Phase Bridge Rectifier - GBU-4

Mfr Part#: GBU8J-E3/51
Mounting Method:  Through Hole
Package Style:  GBU-4
Packaging:  TRAY
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$2.13 USD (each)
5 - 14 $2.13
15 - 39 $2.05 (Save 4%)
40 - 124 $1.91 (Save 10%)
125 - 299 $1.61 (Save 24%)
300+ $1.39 (Save 35%)

Availability

Qty in Stock : 0
On Order :
49,360
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Single Phase
  • Average Rectified Current-Max: 8 A
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Peak Current-Max: 200 A
  • RMS Voltage-Max: 420 V
  • Reverse Current-Max: 5 µA
  • Average Forward Current-Max: 3.9 A
  • Forward Voltage: 1 V
  • DC Blocking Voltage: 600 V
  • Operating Temp Range: -55 to +150 °C
  • Thermal Resistance: 20 °C/W
  • Storage Temperatue Range: -55 to +150 °C
  • Diode Capacitance-Nom: 68 pF
  • No of Terminals: 4

The GBU8J-E3/51 is a 600 V, 200 A glass passivated single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification for monitor
  • TV
  • Printer
  • Switching Mode Power Supply
  • Adapter
  • Audio Equipment and
  • Home Appliances Applications

View the available GBU series of Bridge Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...