VISHAY  

GF1B Series 100 V 1 A Surface Mount Glass Passivated Rectifier - DO-214BA

Mfr Part#: GF1B-E3/67A
Mounting Method:  Surface Mount
Package Style:  DO-214BA
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.1860 USD (each)
1500 $0.1860
3000+ $0.1750 (Save 6%)

Availability

Qty in Stock : 10,500
On Order :
136,500
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Peak Current-Max: 30 A
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1.1 V
  • Configuration: Single
  • Diode Capacitance-Max: 15 pF
  • Reverse Recovery Time-Max: 3 µs
  • Thermal Resistance: 80 °C/W
  • Operating Temp Range: -65 to +175 °C
  • Storage Temperatue Range: -65 to +175 °C