NKK SWITCHES  

GP01 Series SPST 28 V Plunger No Cap Right Angle Pushbutton Switch

Mfr Part#: GP0115AAG30
Mounting Method:  Surface Mount
Packaging:  TRAY
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$5.13 USD (each)
5 - 9 $5.13
10 - 59 $4.73 (Save 8%)
60 - 124 $4.33 (Save 16%)
125+ $3.94 (Save 23%)

Availability

Qty in Stock : 50
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 28 VAC
  • Rated Voltage: 28 V
  • Contact Current-Max: 0.4 A
  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Insulation Resistance: 500 MΩ
  • Actuator Style: Side Actuated
  • Termination Style: J-Bend
  • Operating Temperature: -40 to +85 °C