NKK SWITCHES  

GP01 Series SPST 28 V Plunger White Cap Right Angle Pushbutton Switch

Mfr Part#: GP0115ACBG30
Packaging:  TRAY
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$4.95 USD (each)
5 - 24 $4.95
25 - 99 $4.63 (Save 6%)
100+ $4.38 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Rated Voltage (VAC): 28 VAC
  • Rated Voltage: 28 V
  • Contact Current-Max: 0.4 A
  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Insulation Resistance: 500 MΩ
  • Cap Color: White
  • Actuator Style: Round Button
  • Termination Style: J-Bend
  • Operating Temperature: -40 to +85 °C