VISHAY  

0.25 A 4000 V 2 us Through Hole Glass Passivated Junction Rectifier - DO-41

Mfr Part#: GP02-40-E3/54
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,500

 
 

Share


Download Center

Prices

$0.2700 USD (each)
5500+ $0.2700

Availability

Qty in Stock : 0
On Order :
297,000
Min. Order Qty: 5,500
Multiple of: 5,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 0.25 A
  • Peak Current-Max: 15 A
  • Reverse Voltage-Max [Vrrm]: 4000 V
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 3 V
  • Configuration: Single
  • Diode Capacitance-Max: 3 pF
  • Reverse Recovery Time-Max: 2 µs
  • Thermal Resistance: 130 °C/W
  • Operating Temp Range: -65 to +175 °C
  • Storage Temperatue Range: -65 to +175 °C