MURATA  

0402 1 uF 10 V ±10% Tolerance X7S Multilayer Ceramic Chip Capacitor

Mfr Part#: GRM155C71A105KE11D
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.3450 USD (each)
10000+ $0.3450

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 20 Weeks
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 1 µF
  • Dielectric: X7S
  • Rated Voltage: 10 V
  • Tolerance (%): ±10 %
  • Operating Temp Range: -55 to +125 °C
  • Case Size: 0402 (1005 Metric)
  • Moisture Sensitivity Level: 1