MURATA  

0402 0.22 uF 6.3 V ±10% Tolerance X6S SMT Multilayer Ceramic Capacitor

Mfr Part#: GRM155C80J224KE01D
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0420 USD (each)
10000+ $0.0420

Availability

Qty in Stock : 0
On Order :
1,320,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 0.22 µF
  • Dielectric: X6S
  • Rated Voltage: 6.3 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 0.1 %
  • Capacitance Change Rate: ±22 %
  • Operating Temp Range: -55 to +105 °C
  • Case Size: 0402 (1005 Metric)