MURATA  

0402 0.1 uF 10 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Mfr Part#: GRM155R61A104KA01D
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.1700 USD (each)
10000+ $0.1700

Availability

Qty in Stock : 1,790,000
On Order :
3,920,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 0.1 µF
  • Dielectric: X5R
  • Rated Voltage: 10 V
  • Tolerance (%): ±10 %
  • Dissipation Factor: 0.035 %
  • Capacitance Change Rate: ±15 %
  • Operating Temp Range: -55 to +85 °C
  • Case Size: 0402 (1005 Metric)