EVERLIGHT  

HIR Series Yellow 3 mm 20° 850 nm 1.8 V 100 mA Infrarred LED - T-1

Mfr Part#: HIR204/H0
Mounting Method:  Through Hole
Package Style:  T-1
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.1550 USD (each)
11000+ $0.1550 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 11,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 850 nm
  • Angle of Half Intensity: 20 °
  • Intensity: 30 mW/sr
  • Forward (Drive) Current: 100 mA
  • Forward Voltage: 1.8 V

The HIR204/H0 is a Yellow Infrarred LED with phototransistor, photodiode and infrared receiver module, available in T-1 package.

The infrared emitting diode(HIR204/H0) is a high intensity diode, molded in a yellow transparent plastic package. The device is spectrally matched with phototransistor, photodiode and infrared receiver module.

Features:

  • High reliability
  • High radiant intensity
  • Peak wavelength λp=850nm
  • 254mm Lead spacing
  • Low forward voltage
  • Pb free

Applications:

  • Free air transmission system
  • Infrared remote control units with high power requirement
  • Smoke detector
  • Infrared applied system

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...