MURATA  

2.4 GHz 460 kbps 75 Channel 18 db Indoor FHSS Stand Alone Modem

Mfr Part#: HN-1510
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$933.33 USD (each)
1+ $933.33

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: 20 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 2.4 GHz

The HN-1510 is a Stand-Alone Modem with frequency band of 2.4 GHz and data rate of upto 230.4 kbps.

It is based on FHSS (frequency hopping spread technology) and provide rugged enclosure features for indoor industrial applications. 

Product Specifications:

  • Frequency Band : 2401 – 2483 MHz
  • Licensing : Unlicensed under FCC Part 15, ETSI 300.328
  • Number of Channels : 75
  • Hopping Patterns : User configurable, 64 patterns (networks) available
  • I/O Data Rate : Up to 230.4 Kbps asynchronous
  • RF Channel Rate : 460 Kbps
  • Line-of-Sight Range:  >5 Miles with 9 dB omni antenna
  • RF Bandwidth: 750 KHz
  • Modulation Type : GFSK
  • Output Impedance :50 ohms
  • Network Protocol ARQ: CSMA/CA or TDMA
  • Serial Data Interface : Async. RS-232
  • Receive Sensitivity: -93 dBm

View the HN-15 series of Modems

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...