LITE-ON  

HSDL-4400 Series 110° Non-Diffused 100 mA Subminiature Flat IR Emitter SMT

Mfr Part#: HSDL-4400#011
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.2950 USD (each)
1500+ $0.2950

Availability

Qty in Stock : 0
On Order :
10,500
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 875 nm
  • Angle of Half Intensity: 110 °
  • Intensity: 6 mW/sr
  • Forward (Drive) Current: 100 mA
  • Forward Voltage: 1.5 V
The HSDL-4400#011 is a Part of HSDL Series with wavelength of 875 nm and Viewing angle 110° 0.5 A Subminiature SMT High Performance IR Emitter.

Flat top IR emitter uses an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is useful for short distance communication where alignment of the emitter and detector is not critical.

Features:

  • Subminiature flat top and dome package
    • Size – 2x2 mm
  • IR emitter
    • 875 nm TS AlGaAs
    • Intensity – 17 mW/sr
    • Speed – 40 ns
  • Wide range of drive currents
    • 500 μA to 500 mA
  • IR detector
    • PIN photodiode
    • High sensitivity
    • Speed – 7.5 ns
  • Flexible lead configurations
  • Surface mount or through hole

Applications:

  • Short distance IR links
  • IrDA compatible
  • Small handheld devices
    • Pagers
    • Industrial handhelds
  • Diffuse LANs
  • Wireless audio

View the complete HSDL-4400 series of IR Emitters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...