875 nm Viewing Angle 110° 0.5 A SMT Subminiature High Performance IR Emitter

Mfr Part#: HSDL-5400#011
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,500



Download Center


$0.2500 USD (each)
1500 $0.2500
3000+ $0.2400 (Save 4%)


Qty in Stock : 1,500
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart


Product Highlight

  • Wavelength: 875 nm
  • Angle of Half Intensity: 110 °
  • Forward (Drive) Current: 500 mA
  • Forward Voltage: 1.5 V
The HSDL-5400#011 is a high performance flat top IR detector. It uses the same truncated lens design as the HSDL-4400 Series of IR emitters with the added feature of a black tint that acts as an optical filter to reduce the effects of ambient light, such as sun, incandescent and fluorescent light from interfering with the IR signal. 

The subminiature solid state emitters utilize a highly optimized LED material, transparent substrate aluminum gallium arsenide, TS AlGaAs. This material has a very high radiant efficiency, capable of producing high light output over a wide range of drive currents and temperature.

  • Subminiature flat top and dome package Size – 2x2 mm
  • IR emitter
    • 875 nm TS AlGaAs
    • Intensity – 17 mW/sr
    • Speed – 40 ns
  • Wide range of drive currents
    • 500 μA to 500 mA
  • IR detector
    • PIN photodiode
    • High sensitivity
    • Speed – 7.5 ns
  • Flexible lead configurations
    • Surface mount or through hole


  • Short distance IR links
  • IrDA compatible
  • Small handheld devices
    • Pagers
    • Industrial handhelds
  • Diffuse LANs
  • Wireless audio

View the Available HSDL Series of IR Emitters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...