VISHAY  

HVR Series Ø 4 x 10 mm 0.5 W 1 MOhm ±5 % ±200 ppm/K Metal Film Leaded Resistor

Mfr Part#: HVR3700001004JR500
Mounting Method:  Through Hole
Packaging:  Cut Tape
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$0.1353 USD (each)
1 - 3999 $0.1353
4000 - 9999 $0.1155 (Save 15%)
10000 - 29999 $0.0983 (Save 27%)
30000+ $0.0936 (Save 31%)

Availability

Qty in Stock: 3,204
Reserve Stock : 0
In Transit : 0
LT: 12 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Resistance: 1 MΩ
  • Rated Power: 0.5 W
  • Size Code: Ø 4 x 12 mm
  • Tolerance (%) : ±5 %
  • Temp Coefficient (ppm/K): ±200 ppm/K
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 5000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.1353 USD $7.14 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable