VISHAY  

IHSM Series 100 uH 480 mA 1.44 Ω Wirewound Molded SMT Inductor

Mfr Part#: IHSM3825ER101L
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  750

 
 

Share


Download Center

Prices

$2.43 USD (each)
750+ $2.43

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 750
Multiple of: 750
Add to Cart
 

Overview

Product Highlight

  • Inductance-Nom: 100 µH
  • Rated Current-Max: 0.48 A
  • Tolerance (%): ±15 %
  • Shielding: Yes
  • DC Resistance: 1.44 Ω