Industrial PROFET™ Universal Application Board

Packaging:  BOX
Std Packaging Qty:  1



Download Center


$65.80 USD (each)
1+ $65.80


Qty in Stock :   4
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Application Development
  • Core Supported: PROFET

This product cannot ship to Europe.

Infineon’s PROFET +24V family of protected high side switches (BTT6xxx) drive resistive, capacitive, and inductive loads. For example – automotive bulbs, valves, motors, relays, capacitors, and LEDs. Using the 24V protected switch shield for Arduino enables fast, cost effective prototyping and evaluation of pin-to-pin compatible PROFET +24V devices


  • Compatible with Arduino microcontroller boards and Infineon’s
         XMCTM microcontroller kits using the Arduino form factor
  • Capable of PWM up to 400Hz
  • Driver circuit with logic level inputs
  • Diagnosis with current sense
  • Protection of load and driver circuit, e.g. against
         over-temperature overcurrent, ESD


  • 24V grounded high side loads
  • Suitable for automotive and industrial applications
  • All types of resistive, inductive and capacitive loads
  • Suitable for high and low current loads such as bulbs,
         valves relays and LEDs
  • Replaces electromechanical relays, fuses and discrete circuits

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...