EVERLIGHT  

940 nm Viewing Angle 40° 7.8 m W/sr 5 mm Infrared with Stopper LED, T-13/4

Mfr Part#: IR333/H0/P3-A
Packaging:  BAG
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$0.0760 USD (each)
6000+ $0.0760 (Save 13%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 6,000
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Wavelength: 940 nm
  • Angle of Half Intensity: 40 °
  • Forward (Drive) Current: 100 mA
  • Forward Voltage: 2.6 V

The IR333/H0/P3-A is a high intensity Infrared Light Emitting Diode. It is molded in a blue transparent plastic package. This device is spectrally matched with phototransistor , photodiode and infrared receiver module.

Features:

  • High radiant intensity
  • Peak wavelength λp=940 nm
  • view angle 40°
  • High reliability
  • 2.54 mm Lead spacing

Applications:

  • Free air transmission system
  • Optoelectronic switch
  • Floppy disk drive
  • Infrared applied system
  • Smoke detector

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...