IR3637SPBF Series 16 V 16 mA 1 % Accurate Synchronous PWM Controller - SOIC-8
Mfr Part#: IR3637SPBF Packaging: TUBE Package Style: SOIC-8 Mounting Method: Surface Mount
Supply Current-Max: 16 mA Supply Voltage: 16 V Duty Cycle-Min: 0 % Duty Cycle-Max: 85 % Frequency-Max: 400 kHz Operating Temp Range: 0 to 125 °C
No. of Ratings: 0
Write a review