INTERNATIONAL RECTIFIER  

Single N-Channel 55 V 3.8 W 63 nC Power Mosfet Surface Mount - D2PAK-3

Mfr Part#:  IRFZ44NSTRL
Packaging:  REEL
Package Style:  D2PAK-3
Mounting Method:  Surface Mount

Channel Type: N-Channel
Drain-to-Source Voltage [Vdss]: 55 V
Drain-source On Resistance-Max: 17.5 mΩ
Qg Gate Charge: 63 nC
Rated Power Dissipation: 3.8 W


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.44 USD (each)
800+ $1.44

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 800
Multiple of: 800
Add to Cart
 

Recently Viewed Items

FAIRCHILD
MID400SD
DIP8 SMT Single Channel 2500 Vrms AC Line Monitor Logic-Out Device Optocoupler
From $2.07 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...