INFINEON  

IRS21844 Series 1.9 A 20 V Supply Dual Output Half Bridge Driver - PDIP-14

Mfr Part#: IRS21844PBF
Mounting Method:  Through Hole
Package Style:  PDIP-14
Packaging:  TUBE
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$1.57 USD (each)
200 - 299 $1.57
300+ $1.40 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 200
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Configuration: Half Bridge
  • No of Outputs: Dual
  • Peak Output Current: 1.9 A
  • Supply Voltage-Max: 20 V

This product cannot ship to Europe.

The IRS21844PBF is a high voltage, high speed power MOSFET and IGBT drivers with dependent high-side and low-side referenced output channels. It has an operating temperature ranging from -40 to 125°C and is available in PDIP-14 Package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V and 5 V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5 V offset
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability 1.4 A/1.8 A
  • RoHS compliant

View the IRS2 Series of MOSFET/IGBT  Drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...