IXYS  

1700 V,32 A Very High Voltage NPT IGBT, TO-247

Mfr Part#: IXGH16N170A
Mounting Method:  Through Hole
Package Style:  TO-247-3
Packaging:  TUBE
Std Packaging Qty:  30

 
 

Share


Download Center

Prices

$5.47 USD (each)
90 - 119 $5.47 (Save 5%)
120+ $5.31 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 90
Multiple of: 30
Add to Cart
 

Overview

Product Highlight

  • CE Voltage-Max: 1700 V
  • Collector Current @ 25C: 16 A
  • Power Dissipation-Tot: 190 W
  • Turn-on Delay Time: 12 ns
  • Turn-off Delay Time: 200 ns