J500 Series 1.7 V 0.56 mA Through Hole Current Regulator Diode - TO-92

Mfr Part#: J503-LF
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.7400 USD (each)
3000+ $0.7400


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Regulator Current-Nom: 0.56 mA
  • Limiting Voltage-Max: 1.7 V
  • Operating Voltage: 100 V
  • Power Dissipation: 360 mW
The J503-LF is a current regulator diode with nominal current ranges from 0.24 mA to 4.7 mA, all in 20% bands. Available in a TO-92-2 package.

The device is selected for narrow current ranges and are excellent choices for test instrumentation and medical applications.


  • Simple Two Lead Current Sources
  • 1 to 100 Volt Operation
  • Zero Temperature Coefficient
  • Simplifies Floating Current Sources
  • No Power Supplies Required

View the List of available J503 Series of Current Regulator Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...