CALOGIC  

J500 Series 3.6 mA 3.9 V 360 mW Through Hole Current Limiting Diode - TO-92

Mfr Part#: J510-LF
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  BAG
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$1.68 USD (each)
10 - 29 $1.68
30 - 149 $1.54 (Save 8%)
150+ $1.40 (Save 17%)

Availability

Qty in Stock : 344
On Order :
3,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Regulator Current-Nom: 3.6 mA
  • Limiting Voltage-Max: 3.9 V
  • Operating Voltage: 50 V
  • Power Dissipation: 360 mW

The J510-LF is a Current Limiting Diode. This device is selected for narrow current ranges and makes it excellent choice for test instrumentation and medical applications.

It allows the designer a cost effective method of providing a current regulator with no power supply requirement and lower part count.

Features:

  • Simple two lead current sources
  • 1 to 100 Volt operation
  • Zero temperature coefficient
  • Simplifies floating current sources
  • No power supplies required

View the Available Current Limiting Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...