MICROSEMI  

IN746 Series 3.3 V 200 mA 500 mW Through Hole Silicon Zener Diodes - DO-35

Mfr Part#: JANTX1N746A-1
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$3.34 USD (each)
5 - 24 $3.34
25 - 49 $3.24 (Save 3%)
50 - 99 $3.14 (Save 6%)
100 - 249 $3.05 (Save 9%)
250+ $2.96 (Save 11%)

Availability

Qty in Stock :   4,835
On Order :
1,337
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 0.4 W
  • Working Voltage-Nom: 3.3 V
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 1.1 V
  • Reverse Current-Max: 5 µA